The MAX17020ETJ+ is a dual DC/DC controller with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and operates from a 24V supply voltage with a current consumption of 1mA. The device can deliver up to 10A of output current at 5V. It is available in a packaging quantity of 60 units per rail/Tube and is compliant with RoHS regulations.
Maxim MAX17020ETJ+ technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 24V |
| Output Current | 10A |
| Output Voltage | 5V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Quick-PWM™ |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX17020ETJ+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
