Maxim MAX17021EVKIT+ technical specifications.
| Evaluation Kit | Yes |
| Output Voltage | 1.05V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Quick-PWM™ |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX17021EVKIT+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.