Maxim MAX17024ETD+T technical specifications.
| Max Frequency | 600kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 2.4A |
| Output Voltage | 23.4V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Quick-PWM™ |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX17024ETD+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.