Maxim MAX17040X+T10 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ModelGauge™ |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX17040X+T10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.