Maxim MAX17041G+T technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 1.333W |
| Mount | Surface Mount |
| Operating Supply Current | 50uA |
| Operating Supply Voltage | 4.5V |
| Output Current | 200nA |
| Output Voltage | 400mV |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ModelGauge™ |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX17041G+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
