
24-Pin TQFN EP surface mount charge pump IC featuring step-up functionality. Operates from a 2.7V to 5.5V supply, delivering output voltages ranging from 2.7V to 5.5V, 4.05V to 8.25V, or 5.4V to 11V with a minimum output current of 610mA. This component offers up to 83% efficiency and a maximum supply current of 6.5mA, housed in a compact 4mm x 4mm x 0.73mm package. Suitable for operation across a -40°C to 85°C temperature range.
Maxim MAX1707ETG-TG104 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | TQFN EP |
| Package Description | Thin Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 24 |
| PCB | 24 |
| Package Length (mm) | 4 |
| Package Width (mm) | 4 |
| Package Height (mm) | 0.73 |
| Seated Plane Height (mm) | 0.75 |
| Pin Pitch (mm) | 0.5 |
| Mounting | Surface Mount |
| Jedec | MO-220WGGD-2 |
| Function | Step Up |
| Output Voltage | 2.7 to 5.5|4.05 to 8.25|5.4 to 11V |
| Output Current | 610(Min)mA |
| Min Operating Supply Voltage | 2.7V |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Efficiency | 83% |
| Maximum Supply Current | 6.5mA |
| Maximum Power Dissipation | 1666mW |
| Cage Code | 1ES66 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Maxim MAX1707ETG-TG104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.