The MAX170CMJA is a 12-bit successive approximation analog-to-digital converter with a maximum operating temperature of 125°C. It has a nominal supply voltage of 5V and can handle analog input voltages between 0V and 5V. The device is packaged in a CERDIP-8 package and has a temperature grade of MILITARY. It is designed for use in applications where high accuracy and reliability are required.
Maxim MAX170CMJA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Width | 7.62 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 5 |
| Analog Input Voltage-Min | 0 |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX170CMJA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.