Maxim MAX17101ETJ+ technical specifications.
| Package/Case | QFN |
| Frequency | 27kHz |
| Max Frequency | 500kHz |
| Max Input Voltage | 24V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 700mV |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 6V |
| Number of Outputs | 2 |
| Output Current | 10A |
| Output Voltage | 5.5V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX17101ETJ+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.