Maxim MAX17105ETG+ technical specifications.
| Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.667W |
| Mount | Surface Mount |
| Number of Outputs | 8 |
| Number of Segments | 80 |
| Operating Supply Voltage | 28V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX17105ETG+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.