The MAX1710EEG-T is a 24-pin industrial-grade DC/DC controller IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a JEDEC package code of R-PDSO-G24 and a package type of 0.150 INCH, 0.025 INCH PITCH, QSOP-24. The device has a maximum input voltage of 5.5V and a minimum input voltage of 4.5V. It is designed for use in industrial applications and is available from Maxim.
Maxim MAX1710EEG-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX1710EEG-T to view detailed technical specifications.
No datasheet is available for this part.