Maxim MAX17113ETL+ technical specifications.
| Package/Case | QFN |
| Input Current | 10mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 16.5V |
| Package Quantity | 60 |
| Packaging | Tray |
| Power Dissipation | 2.8571W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MAX17113 |
| Supply Current | 3.3A |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX17113ETL+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.