Maxim MAX17113ETL+T technical specifications.
| Max Frequency | 600kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3.3A |
| Mount | Surface Mount |
| Operating Supply Voltage | 16.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MAX17113 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX17113ETL+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
