Maxim MAX17119ETI+ technical specifications.
| Max Frequency | 50kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.7586W |
| Max Supply Current | 100uA |
| Mount | Surface Mount |
| Number of Segments | 10 |
| Operating Supply Current | 450uA |
| Operating Supply Voltage | 38V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | MAX17119 |
| Touchscreen | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX17119ETI+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.