Maxim MAX1711EEG technical specifications.
| Package/Case | QSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 2V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Quick-PWM™ |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX1711EEG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
