Maxim MAX17122ETL+ technical specifications.
| Max Input Voltage | 16.5V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Current | 3.9A |
| Output Voltage | 5V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX17122ETL+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
