
The MAX17122ETL+T is a surface mount power management IC with a maximum input voltage of 16.5V and a minimum input voltage of 8V. It operates within a temperature range of -40°C to 85°C. The device has an output voltage of 5V and can supply up to 3.9A of current. It is available in a tape and reel packaging with 2500 units per package. The MAX17122ETL+T is RoHS compliant.
Maxim MAX17122ETL+T technical specifications.
| Max Input Voltage | 16.5V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Current | 3.9A |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MAX17122 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX17122ETL+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
