Maxim MAX1718EEI technical specifications.
| Package/Case | QSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 1.75V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Quick-PWM™ |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX1718EEI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
