Fixed positive LDO regulator offering a stable 1.8V output with a maximum dropout voltage of 0.6V. Features a 0.02A maximum output current and operates from a 2.5V to 12V input range. This 5-terminal CMOS device is housed in a compact PDSO5 (SOT-23) package. It provides precise voltage regulation with a maximum tolerance of 3% and operates across a wide temperature range of -40°C to 85°C.
Maxim MAX1726EUK18-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 12 |
| Input Voltage-Min | 2.5 |
| Output Voltage1-Min | 1.746 |
| Output Voltage1-Max | 1.854 |
| Output Current1-Max | 0.02 |
| Voltage Tolerance-Max | 3 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 0.3 |
| Output Voltage1-Nom | 1.8 |
| Input Voltage Absolute-Max | 14 |
| Line Regulation-Max | 0.0524 |
| Load Regulation-Max | 0.0513 |
| Dropout Voltage1-Max | 0.6 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX1726EUK18-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.