Fixed positive LDO regulator offering a 5V nominal output voltage with a tight tolerance of 4.85V to 5.15V. Features a low 0.6V maximum dropout voltage and a maximum output current of 0.02A. Operates within a wide temperature range of -40°C to 85°C, with a junction temperature maximum of 150°C. Housed in a miniature 5-pin PDSO5 (SOT-23) package, this CMOS regulator supports input voltages from 5.5V to 12V, with an absolute maximum of 14V.
Maxim MAX1726EUK50-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 12 |
| Input Voltage-Min | 5.5 |
| Output Voltage1-Min | 4.85 |
| Output Voltage1-Max | 5.15 |
| Output Current1-Max | 0.02 |
| Voltage Tolerance-Max | 3 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 0.3 |
| Output Voltage1-Nom | 5 |
| Input Voltage Absolute-Max | 14 |
| Line Regulation-Max | 0.0975 |
| Load Regulation-Max | 0.1425 |
| Dropout Voltage1-Max | 0.6 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX1726EUK50-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.