
The MAX1729EUB is a surface mount adjustable DC/DC regulator with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates with a maximum input voltage of 5.5V and a minimum input voltage of 2.7V. The device is not radiation hardened and is not RoHS compliant.
Maxim MAX1729EUB technical specifications.
| Package/Case | UMAX |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 2.5mA |
| Output Power | 444mW |
| Output Type | Adjustable |
| Output Voltage | 16V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX1729EUB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
