Maxim MAX17409GTI+ technical specifications.
| Max Duty Cycle | 100% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 1.5mA |
| Operating Supply Voltage | 5.5V |
| Output Current | 20A |
| Output Voltage | 1.12V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Quick-PWM™ |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX17409GTI+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.