Maxim MAX1740EUB technical specifications.
| Package/Case | UMAX |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX1740EUB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.