Maxim MAX17410GTM+T technical specifications.
| Package/Case | WFQFN |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Current | 3mA |
| Operating Supply Voltage | 5V |
| Output Voltage | 1.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Quick-PWM™ |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX17410GTM+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.