Maxim MAX17411GTM+T technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Voltage | 1.52V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX17411GTM+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.