Maxim MAX17480GTL+ technical specifications.
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 5mA |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | MAX17480 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX17480GTL+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
