Maxim MAX17491GTA+ technical specifications.
| Fall Time | 8ns |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8A |
| Max Power Dissipation | 1.9W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 2.7A |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 300uA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX17491GTA+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.