Maxim MAX17499AEUB+ technical specifications.
| Package/Case | UMAX |
| Clock Sync | No |
| Max Duty Cycle | 50% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 24V |
| Output Current | 100nA |
| Output Voltage | 800mV |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost, SEPIC |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX17499AEUB+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.