Maxim MAX17499BAUB+ technical specifications.
| Package/Case | UMAX |
| Duty Cycle | 75% |
| Frequency | 625kHz |
| Max Duty Cycle | 75% |
| Max Frequency | 625kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 50uA |
| Operating Supply Voltage | 9.5V |
| Output Current | 50uA |
| Output Voltage | 1.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX17499BAUB+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.