Maxim MAX1749EUK-T technical specifications.
| Package/Case | SOT-23-5 |
| Interface | On/Off |
| Lead Free | Contains Lead |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 120mA |
| Max Power Dissipation | 571mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6.5V |
| Output Configuration | High Side |
| Output Current | 120mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 1.25V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Reference Voltage | 1.25V |
| RoHS Compliant | No |
| Supply Current | 80uA |
| Technology | PMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX1749EUK-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
