The MAX174ACWI-T is a commercial-grade successive approximation analog-to-digital converter with 12-bit resolution. It operates over a temperature range of 0 to 70 degrees Celsius and has a maximum supply current of 10uA. The device is available in a 28-pin R-PDSO-G28 package, measuring 7.5mm in width and 17.9mm in length. The MAX174ACWI-T is suitable for use in a variety of applications, including data acquisition and industrial control systems.
Maxim MAX174ACWI-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.9 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 10 |
| Supply Voltage-Nom | 15 |
| Number of Bits | 12 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 10 |
| Analog Input Voltage-Min | -10 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX174ACWI-T to view detailed technical specifications.
No datasheet is available for this part.