The MAX17501C is a DC/DC controller with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It operates with a maximum duty cycle of 94% and a maximum supply voltage of 60V. The device is designed for surface mount applications and has a maximum output current of 500mA. The MAX17501C is available in a tape and reel packaging with 2500 units per package.
Maxim MAX17501CATB+T technical specifications.
| Max Duty Cycle | 94% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 60V |
| Output Current | 500mA |
| Output Voltage | 5.35V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | MAX17501C |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX17501CATB+T to view detailed technical specifications.
No datasheet is available for this part.