Maxim MAX17511GTL+ technical specifications.
| Height | 0.75mm |
| Length | 5.1mm |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5.5V |
| Output Voltage | 1.52V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Width | 5.1mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX17511GTL+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.