Maxim MAX1765EEE technical specifications.
| Package/Case | QSOP |
| Efficiency | 93% |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 700mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 800mA |
| Output Power | 667mW |
| Output Voltage | 5.5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Topology | Boost |
| Voltage - Output 1 | 5.5V |
| Voltage - Output 2 | 2.85V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX1765EEE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
