Maxim MAX176ACPA technical specifications.
| Package/Case | PDIP |
| Height | 4.45mm |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 9.91mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 250KS/s |
| Width | 7.87mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX176ACPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
