The MAX176AEPA is an 8-pin industrial-grade successive approximation analog-to-digital converter (ADC) with a nominal supply voltage of 5V. It operates over a temperature range of -40 to 85°C. The device features a 12-bit resolution and a maximum analog input voltage of 5V. The MAX176AEPA is packaged in a plastic dual in-line package (DIP-8) and is suitable for industrial applications.
Maxim MAX176AEPA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.375 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 5 |
| Analog Input Voltage-Min | -5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX176AEPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.