The MAX176AMJA/883B is an 8-pin dual successive approximation analog-to-digital converter (ADC) with a maximum operating temperature of 125°C. It has a nominal supply voltage of 5V and a maximum analog input voltage of 5V. The device is packaged in a DIP8 package and is compliant with MIL-STD-883 Class B screening level. The ADC operates over a temperature range of -55°C to 125°C.
Maxim MAX176AMJA/883B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Width | 7.62 |
| Length | 10.29 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Screening Level | MIL-STD-883 Class B |
| Analog Input Voltage-Max | 5 |
| Analog Input Voltage-Min | -5 |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Maxim MAX176AMJA/883B to view detailed technical specifications.
No datasheet is available for this part.