
Surface mountable DC/DC controller IC featuring Buck-Boost and Boost topologies. Operates with input voltages from 2V to 16.5V, supporting a maximum output current of 800mA and output voltages ranging from 2V to 12V. Boasts a high maximum duty cycle of 92% and a single positive output phase. Packaged in an 8-pin SOIC case, this component is RoHS compliant.
Maxim MAX1771CSA+ technical specifications.
| Package/Case | SOIC |
| Clock Sync | No |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Duty Cycle | 92% |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 800mA |
| Max Output Voltage | 12V |
| Min Output Voltage | 2V |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Fixed, Adjustable |
| Output Voltage | 12.48V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Buck-Boost, Boost |
| Weight | 0.006596oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX1771CSA+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
