The MAX1771CSA-G05 is a DC/DC controller with an output voltage of 12V and an output current of 2A. It operates within a temperature range of 0 to 70°C and has a maximum frequency of 500kHz. The device is packaged in a SOIC package and is available in quantities of 100. It is not RoHS compliant.
Maxim MAX1771CSA-G05 technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 92% |
| Max Frequency | 500kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Voltage | 12V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | MAX1771 |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX1771CSA-G05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.