Maxim MAX1771CSA-TG05 technical specifications.
| Package/Case | SOIC |
| Clock Sync | No |
| Max Duty Cycle | 92% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Voltage | 12V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MAX1771 |
| Synchronous Rectifier | No |
| Topology | Buck-Boost |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX1771CSA-TG05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
