Maxim MAX1775EEE-T technical specifications.
| Package/Case | QSOP |
| Duty Cycle | 100% |
| Efficiency | 95% |
| Lead Free | Contains Lead |
| Max Frequency | 1.25MHz |
| Max Input Voltage | 28V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 28V |
| Output Current | 2A |
| Output Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX1775EEE-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
