Maxim MAX1777EEI+T technical specifications.
| Package/Case | QSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage - Output 3 | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX1777EEI+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.