Maxim MAX1790EVKIT technical specifications.
| Evaluation Kit | Yes |
| Output Current | 500mA |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | MAX1790 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX1790EVKIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.