Maxim MAX1793EUE33/V+ technical specifications.
| Accuracy | 3% |
| Package/Case | TSSOP |
| Input Bias Current | 225uA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 1.5W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Fixed, Adjustable |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Reference Voltage | 1.25V |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX1793EUE33/V+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
