
Boost DC/DC controller and regulator IC, featuring adjustable and fixed output voltage up to 5.5V with a maximum output current of 300mA. Achieves up to 95% efficiency, operating from a 0.7V to 5.5V input voltage range. Housed in a compact 8-pin UMAX surface-mount package (3.05mm x 3.05mm x 0.95mm), this lead-free component supports a single positive output and operates across a -40°C to +85°C temperature range.
Maxim MAX1796EUA+ technical specifications.
| Package/Case | UMAX |
| Efficiency | 95% |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 700mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Adjustable (Programmable), Fixed, Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MAX1796 |
| Synchronous Rectifier | Yes |
| Termination | SMD/SMT |
| Topology | Boost |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX1796EUA+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
