Maxim MAX1798AEUP technical specifications.
| Number of Terminals | 20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Number of Outputs | 5 |
| Output Voltage1-Min | 1.8 |
| Output Voltage1-Max | 3.3 |
| Output Current1-Max | 0.3 |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Max | 0.125 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX1798AEUP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.