Maxim MAX1806EUA08T technical specifications.
| Package/Case | UMAX |
| Input Bias Current | 575uA |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.3W |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 800mV |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX1806EUA08T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.