
The MAX1806EUA18/V+ is a linear voltage regulator LDO with an output voltage of 4.5V and an output current of 500mA. It has a maximum power dissipation of 1.3W and is available in a surface mount UMAX package. The device operates over a temperature range of -40°C to 85°C and has an input voltage range of 2.25V to 5.5V. It is RoHS compliant and has an input bias current of 575uA.
Maxim MAX1806EUA18/V+ technical specifications.
| Accuracy | 1% |
| Package/Case | UMAX |
| Input Bias Current | 575uA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.3W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 4.5V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX1806EUA18/V+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
