The MAX1808EUB-T is a 10-pin industrial IC from Maxim, offering a single function with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a nominal supply voltage of 15V, a maximum supply voltage of 28V, and a minimum supply voltage of 4.4V. The IC is packaged in a S-PDSO-G10 package type, a MICRO MAX PACKAGE-10, and has a width and length of 3mm. It has a pin count of 10 and a temperature grade of industrial.
Maxim MAX1808EUB-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 28 |
| Supply Voltage-Min (Vsup) | 4.4 |
| Number of Channels | 5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX1808EUB-T to view detailed technical specifications.
No datasheet is available for this part.