The MAX180CCQH-TD is a commercial-grade successive approximation analog-to-digital converter with a 12-bit resolution and a maximum analog input voltage of 2.5V. It operates from a nominal supply voltage of 5V and features a quad terminal position. The device is packaged in a 44-pin plastic LCC-44 package and has a commercial temperature grade with an operating temperature range of 0 to 70 degrees Celsius.
Maxim MAX180CCQH-TD technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.585 |
| Length | 16.585 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 2.5 |
| Analog Input Voltage-Min | -2.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX180CCQH-TD to view detailed technical specifications.
No datasheet is available for this part.