Maxim MAX1811ESA technical specifications.
| Battery Pack Voltage | 4.2V |
| Package/Case | SOIC |
| Fault Protection | Over Current |
| Interface | USB |
| Lead Free | Contains Lead |
| Max Charge Current | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6.5V |
| Mount | Surface Mount |
| Number of Cells | 1 |
| Operating Supply Current | 900uA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX1811ESA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
